text.skipToContent text.skipToNavigation

Manufacturer Part #

2231-306/102-000

6 Position End Plate Socket Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2231-306/102-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 24-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$176.40
USD
Quantity
Unit Price
3
$8.91
10
$8.82
25
$8.75
75
$8.67
150+
$8.56
Product Variant Information section