Manufacturer Part #
224-201
224 Series 2 Point Connection 20-16 AWG Service Connector Cage Clamp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | WAGO | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | 2436 | ||||||||||
Product Specification Section
WAGO 224-201 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WAGO 224-201 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| Wire Gauge: | AWG 20-16 |
| Termination: | Cage Clamp |
| Style: | PushWire |
| Gender: | Male |
| Color: | Grey |
| Current Rating: | 24A |
| Voltage Rating: | 400V |
Features & Applications
The 224-201 is a Part of 224 Series, 2 Point Connection 20-16 AWG Service Connector Cage Clamp
Product Specifications:
- Product group 7 (Push Wire Conn.)
- Cross section [mm²] 1 - 2.5 mm²
- Cross section [AWG] 14 - 12 AWG
- Wiring method e
- Connection method CAGE CLAMP® CONNECTION
- Cross section [mm²] 0.5 - 2.5 mm²
- Cross section [AWG] 20 - 16 AWG
- Wiring method e+f
Applications:
- Automated blinds or awnings
- Window or bathroom fans
- Boiler controller
- Tight connections of electrical devices with stranded conductors
- Circulating pumps
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$0.935
30
$0.91
125
$0.88
300
$0.865
1,250+
$0.82
Product Variant Information section
Available Packaging
Package Qty:
50 per Box