text.skipToContent text.skipToNavigation

Manufacturer Part #

231-103/102-000

231 Series 3 Position Integrated End Plate Gray Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-103/102-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$322.00
USD
Quantity
Unit Price
100
$3.22
200
$3.19
300
$3.17
400
$3.16
500+
$3.12
Product Variant Information section