text.skipToContent text.skipToNavigation

Manufacturer Part #

231-109/026-000

231 Series 9 Position 28-12 AWG 5 mm/0.197" Pin Spacing Gray Female Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-109/026-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 9
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$434.50
USD
Quantity
Unit Price
50
$8.69
100
$8.64
150
$8.62
200
$8.60
250+
$8.53
Product Variant Information section