text.skipToContent text.skipToNavigation

Manufacturer Part #

231-115/026-000

15 Position 5 mm Spacing Cage Clamp Female Plug Connector

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-115/026-000 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 129
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Plug
Pitch: 5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$367.25
USD
Quantity
Unit Price
2
$15.01
5
$14.88
20
$14.69
40
$14.60
100+
$14.39
Product Variant Information section