text.skipToContent text.skipToNavigation

Manufacturer Part #

231-303/037-000

3 Pole 5.08 mm Coded Female Terminal Block w/ Locking Lever

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2212
Product Specification Section
WAGO 231-303/037-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 5.08 mm
Gender: Female
Color: Orange
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$36.00
USD
Quantity
Unit Price
10
$3.60
25
$3.55
75
$3.50
150
$3.46
400+
$3.38
Product Variant Information section