text.skipToContent text.skipToNavigation

Manufacturer Part #

231-306/026-000

6 Position 5.08mm 28-12 AWG Female Connector with Coding Fingers Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-306/026-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Pluggable
Pitch: 5.08 mm
Gender: Female
Color: Orange
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Features & Applications

The 231-306/026-000 is a Part of 231 Series,6 Position 5.08 mm 28-12 AWG Female Connector with Coding Fingers Terminal Block 

Product Specifications:

  • Product group               3 (Multi Conn. System)
  • Weight                         10.98 g
  • Color                           orange
  • No. of connection Points 6
  • No. of potentials            6
  • pole count                     6
  • Height                          14.3 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.00
USD
Quantity
Unit Price
4
$6.25
15
$6.18
30
$6.15
100
$6.09
200+
$6.02
Product Variant Information section