text.skipToContent text.skipToNavigation

Manufacturer Part #

231-313/026-000

231 Series 13 Position 28-12 AWG 5.08 mm Orange Female Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2629
Product Specification Section
WAGO 231-313/026-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 13
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 5.08 mm
Gender: Female
Color: Orange
Contact Plating: Tin
Current Rating: 16A
Voltage Rating: 630V
Operating Temp Range: -60°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2
Multiple Of:
1
Total
$25.98
USD
Quantity
Unit Price
2
$12.99
5
$12.89
20
$12.73
50
$12.63
125+
$12.45
Product Variant Information section