text.skipToContent text.skipToNavigation

Manufacturer Part #

231-367/001-000

7 Position 5.08 mm / Vertical PCB mounting with close End Header Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-367/001-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 7
Termination: Solder
Style: Header Shrouded
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$43.35
USD
Quantity
Unit Price
10
$2.89
25
$2.86
75
$2.81
150
$2.79
400+
$2.71
Product Variant Information section