text.skipToContent text.skipToNavigation

Manufacturer Part #

231-472/001-000

12 Position 5 mm Right Angle Header Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-472/001-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Termination: Solder
Style: Header Shrouded
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$25.20
USD
Quantity
Unit Price
5
$5.04
20
$4.93
40
$4.88
125
$4.80
250+
$4.70
Product Variant Information section