text.skipToContent text.skipToNavigation

Manufacturer Part #

231-612/018-000

231 Series 12 Position 28-12 AWG 5 mm/0.197" Pin Spacing Snap-in Mount Male Plug

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-612/018-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$280.00
USD
Quantity
Unit Price
25
$11.20
50
$11.13
75
$11.09
100
$11.06
125+
$10.98
Product Variant Information section