text.skipToContent text.skipToNavigation

Manufacturer Part #

231-614

231 Series 14 Position 28-12 AWG 5 mm/0.197" Pin Spacing Male Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-614 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 14
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$324.00
USD
Quantity
Unit Price
25
$12.96
50
$12.88
75
$12.84
100
$12.81
125+
$12.70
Product Variant Information section