text.skipToContent text.skipToNavigation

Manufacturer Part #

231-620

231 Series 20 Position 28-12 AWG 5 mm/0.197" Pin Spacing Male Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 231-620 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 20
Wire Gauge: AWG 12
Termination: Cage Clamp
Style: Eurostyle
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$175.50
USD
Quantity
Unit Price
10
$17.55
20
$17.43
30
$17.37
50
$17.28
100+
$17.10
Product Variant Information section