text.skipToContent text.skipToNavigation

Manufacturer Part #

231-636

6 Position 5.08 mm Pin Spacing Male Connector Through Hole Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
WAGO 231-636 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Termination: Cage Clamp
Style: Plug
Pitch: 5.08 mm
Gender: Male
Color: Orange
Contact Plating: Tin
Current Rating: 12A
Voltage Rating: 630V
Operating Temp Range: -60°C to +100°C
Mounting Method: Through Hole
Features & Applications

The 231-636 is a 6 Position 5.08 mm through hole male connector terminal block.

Specifications:

  • Weight: 8.852 g
  • Color: orange 
  • Pole count: 6
  • Height: 14.3 mm/0.563 inc
  • Width: 33.68 mm/1.326 inc
  • Depth: 27.5 mm/1.083 inc
  • Pin spacing from: 5.08 mm/ 0.2 inc
  • Measured voltage EN: 320 V
  • Measured shock voltage: 4 kV
  • Current intensity EN: 12 A
  • Contact surface: tin-plated
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$24.80
USD
Quantity
Unit Price
4
$6.20
15
$6.13
40
$6.08
100
$6.04
250+
$5.97
Product Variant Information section