text.skipToContent text.skipToNavigation

Manufacturer Part #

232-603

232 Series 3 Position Snap-On Type Relief Housing for 5 mm/0.197" Pin Spacing

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 232-603 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Termination: Screw
Style: Eurostyle
Mounting Method: Snap Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
1
Total
$81.00
USD
Quantity
Unit Price
10
$3.28
25
$3.24
75
$3.19
150
$3.16
400+
$3.08
Product Variant Information section