text.skipToContent text.skipToNavigation

Manufacturer Part #

233-405

233 Series 5 Position 2.54 mm Spacing 28-20 AWG Cage Clamp PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 233-405 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 5
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
340
Multiple Of:
85
Total
$778.60
USD
Quantity
Unit Price
85
$2.32
170
$2.30
255
$2.29
425
$2.27
850+
$2.24
Product Variant Information section