text.skipToContent text.skipToNavigation

Manufacturer Part #

233-502

233 Series 2.54 mm Pitch 2 Position Orange push-button With Lever Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
WAGO 233-502 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-20
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 2.54 mm
Color: Orange
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
37
USA:
37
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$23.60
USD
Quantity
Unit Price
20
$1.18
50
$1.17
150
$1.15
300
$1.14
1,000+
$1.11
Product Variant Information section