text.skipToContent text.skipToNavigation

Manufacturer Part #

233-506

6 Position 2.54 mm Pitch PCB Through Hole Cage Clamp Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 233-506 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
No of Rows: 1
Wire Gauge: AWG 20
Termination: Cage Clamp
Style: Eurostyle
Pitch: 2.54 mm
Color: Orange
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$101.50
USD
Quantity
Unit Price
10
$2.06
30
$2.03
100
$2.00
300
$1.97
1,000+
$1.92
Product Variant Information section