text.skipToContent text.skipToNavigation

Manufacturer Part #

234-507

PCB term block; Push-button; 0.5 mm²; Pin spacing 2.54 mm; 7-pole; CAGE CLAMP

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 234-507 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 7
No of Rows: 1
Wire Gauge: AWG 28-20
Termination: Solder
Style: Eurostyle
Pitch: 2.54 mm
Gender: Female
Color: Orange
Current Rating: 4A
Voltage Rating: 150V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$38.90
USD
Quantity
Unit Price
10
$3.89
25
$3.84
50
$3.80
150
$3.74
300+
$3.65
Product Variant Information section