text.skipToContent text.skipToNavigation

Manufacturer Part #

234-510

234 Series 2 Solder Pins/Pole 10 Pole 2.54 mm PCB terminal strip w/ Push-Button

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 234-510 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
No of Rows: 1
Wire Gauge: AWG 28-20
Termination: Solder
Style: PCB Terminal Strip
Pitch: 2.54 mm
Color: Orange
Contact Plating: Tin
Current Rating: 6A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
1
Total
$23.10
USD
Quantity
Unit Price
5
$4.62
20
$4.53
50
$4.47
125
$4.41
300+
$4.30
Product Variant Information section