text.skipToContent text.skipToNavigation

Manufacturer Part #

236-106

6 Position 5/5.08 mm Pin Spacing 28-12 AWG 1 Solder Pin PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 236-106 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 6
Wire Gauge: AWG 28-12
Termination: Solder
Style: PCB Terminal Strip
Mounting Method: Through Hole
Features & Applications

The 236-106 is a 6 Position 5.08 mm solder pin PCB terminal strip.

Specifications:

  • Weight: 5.17 g
  • Color: gray 
  • Pole count: 6
  • Height: 13 mm/0.512 inc
  • Width: 32.3 mm/1.272 inc
  • Depth: 14 mm/0.551 inc
  • Pin spacing from: 5.08 mm/0.2 inc
  • Measured voltage EN: 320 V
  • Measured shock voltage: 4 kV
  • Current intensity EN: 24 A
  • Contact surface: tin-plated
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
140
Multiple Of:
35
Total
$403.20
USD
Quantity
Unit Price
10
$2.96
25
$2.93
75
$2.88
150
$2.85
400+
$2.78
Product Variant Information section