text.skipToContent text.skipToNavigation

Manufacturer Part #

236-412

12 Pole 28-12 AWG 5.08 mm Pitch PCB Terminal Barrier Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
WAGO 236-412 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 12
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5
Multiple Of:
20
Total
$27.60
USD
Quantity
Unit Price
20
$5.52
60
$5.48
80
$5.46
200
$5.43
300+
$5.39
Product Variant Information section