text.skipToContent text.skipToNavigation

Manufacturer Part #

236-504

236 Series 4 Position Grey PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2551
Product Specification Section
WAGO 236-504 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
140
Multiple Of:
35
Total
$275.80
USD
Quantity
Unit Price
28
$2.01
84
$1.98
140
$1.97
560
$1.93
840+
$1.91
Product Variant Information section