text.skipToContent text.skipToNavigation

Manufacturer Part #

236-505

5 Position PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 236-505 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Features & Applications

The 236-505 is a 7.5/7.62 mm / 0.3 in 2 Solder Pins / Pole 5 Pole Pin Spacing PCB Terminal strip.

Features:

  • Product group 4 (Printed Circuit)
  • Weight 5.599 g
  • Color gray
  • No. of connection Points 5
  • No. of potentials 5
  • pole count 5
  • Pin spacing from 7.5 mm
  • Pollution degree 2
  • Measured voltage EN 630 V
  • Measured shock voltage 6 kV
  • Current intensity EN 24 A
  • Pollution degree 2
  • Measured voltage EN 1000 V
  • Measured shock voltage 6 kV
  • Connection method CAGE CLAMP® CONNECTION
  • Cross section [mm²] 0.08 - 2.5 mm²
  • Wiring method solid
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
120
Multiple Of:
120
Total
$322.80
USD
Quantity
Unit Price
120
$2.69
240
$2.67
360
$2.65
480
$2.64
600+
$2.61
Product Variant Information section