text.skipToContent text.skipToNavigation

Manufacturer Part #

236-746

2 Position 5.08 mm 28-12 AWG Modular PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
WAGO 236-746 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Modular
Pitch: 5.08 mm
Color: Orange
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
100
Total
$440.00
USD
Quantity
Unit Price
40
$0.47
125
$0.46
300
$0.45
750
$0.44
2,000+
$0.425
Product Variant Information section