text.skipToContent text.skipToNavigation

Manufacturer Part #

2475805-2

Multipoint IDC Terminal 2P

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
TE Connectivity 2475805-2 - Technical Attributes
Attributes Table
No of Positions: 2
No of Rows: 1
Contact Termination: IDC Terminal
Type: Wire to Board
Pitch: 2.98 mm
Style/Orientation: Right Angle
Termination: Solder
Material: LCP
Color: Black
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.00
USD
Quantity
Unit Price
1,600
$0.295
3,200
$0.29
6,400+
$0.285
Product Variant Information section