Manufacturer Part #
25.161.0253.0
8191 Series 2 Position 5 mm Pitch 12-22 AWG Euro Style PCB Terminal Block
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Wieland Electric | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box | ||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Wieland Electric 25.161.0253.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Wieland Electric 25.161.0253.0 - Technical Attributes
Attributes Table
| Type: | Terminal Block |
| No of Poles: | 2 |
| No of Rows: | 1 |
| Wire Gauge: | AWG 22-12 |
| Termination: | Cage Clamp |
| Style: | PCB Through Hole |
| Pitch: | 5 mm |
| Color: | Grey |
| Contact Plating: | Tin |
| Current Rating: | 16A |
| Voltage Rating: | 300V |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$0.375
300
$0.365
1,000
$0.355
2,000
$0.35
4,000+
$0.34
Product Variant Information section
Available Packaging
Package Qty:
100 per Box