text.skipToContent text.skipToNavigation

Manufacturer Part #

25.320.1253.1

8113 Series 12 Position 5 mm Pitch 12-22 AWG Euro Style Terminal Block

ECAD Model:
Mfr. Name: Wieland Electric
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Wieland Electric 25.320.1253.1 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 12
No of Rows: 1
Wire Gauge: AWG 12-22
Termination: Solder
Style: Eurostyle
Pitch: 5 mm
Color: Black
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 300V
Features & Applications

The 25.320.0853.1 is a part of 8113 Series Pluggable 8 Position 5 mm Pitch 12-22 AWG Euro Style Terminal Block.

Features:

  • Rated cross section: 2.5 mm2
  • Rated current: 12 A
  • Connection range: 0.14 – 2.5 mm2 solid / fine standed
  • Rated voltages:
  • 250 V/4 kV/3 – Overvoltage category III
  • 400 V/4 kV/2 – Overvoltage category II
  • 1000 V/4 kV/1 – Overvoltage category I
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$229.50
USD
Quantity
Unit Price
5
$4.74
20
$4.65
50
$4.59
125
$4.53
300+
$4.41
Product Variant Information section