text.skipToContent text.skipToNavigation

Manufacturer Part #

250-112

12 Pole 3.5 mm Gray Push In Cage Clamp 24 -16 AWG Front Entry Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 250-112 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 12
Wire Gauge: AWG 24-16
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 3.5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 8A
Voltage Rating: 320V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
25
Total
$180.00
USD
Quantity
Unit Price
1
$1.86
30
$1.83
100
$1.80
200
$1.79
500+
$1.74
Product Variant Information section