text.skipToContent text.skipToNavigation

Manufacturer Part #

250-502

2 Position 5.00 mm Spacing PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
WAGO 250-502 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 20-14
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
400
Multiple Of:
100
Total
$178.00
USD
Quantity
Unit Price
400
$0.445
800
$0.44
1,200
$0.435
2,000
$0.43
4,000+
$0.42
Product Variant Information section