text.skipToContent text.skipToNavigation

Manufacturer Part #

253-103

3 Position 5 mm Pitch PCB Terminal Strip w/o Pushbutton

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 253-103 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 3
Wire Gauge: AWG 20-16
Termination: Push-Wire
Style: PCB Terminal Strip
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 17.5A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$193.00
USD
Quantity
Unit Price
10
$1.99
30
$1.96
100
$1.93
200
$1.91
500+
$1.86
Product Variant Information section