text.skipToContent text.skipToNavigation

Manufacturer Part #

255-404

2 Solder pins/pole; 4-pole 5.08 mm Pin Spacing Gray PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
WAGO 255-404 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-12
Termination: Solder
Style: PCB Terminal Strip
Mounting Method: Through Hole
Pricing Section
Global Stock:
353
USA:
353
2,203
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$26.30
USD
Quantity
Unit Price
10
$2.63
30
$2.59
75
$2.56
200
$2.52
400+
$2.46
Product Variant Information section