text.skipToContent text.skipToNavigation

Manufacturer Part #

255-408

255 Series 8 Position 5.08 mm Spacing AWG 28-12 PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 255-408 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 8
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$125.00
USD
Quantity
Unit Price
25
$5.00
75
$4.92
100
$4.90
250
$4.83
375+
$4.77
Product Variant Information section