text.skipToContent text.skipToNavigation

Manufacturer Part #

255-502

2 Position 5.08 mm 28-12 AWG Through Hole PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 255-502 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Solder
Style: PCB Terminal Strip
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
280
Multiple Of:
70
Total
$422.80
USD
Quantity
Unit Price
15
$1.56
40
$1.54
125
$1.52
250
$1.51
750+
$1.47
Product Variant Information section