text.skipToContent text.skipToNavigation

Manufacturer Part #

255-746

1 Position 5.08 mm 28-12 AWG Modular PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 255-746 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Modular
Pitch: 5.08 mm
Color: Orange
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$322.50
USD
Quantity
Unit Price
100
$0.67
300
$0.65
500
$0.645
1,500
$0.63
2,500+
$0.615
Product Variant Information section