text.skipToContent text.skipToNavigation

Manufacturer Part #

255-747

2 Solder Pins/Pole Single Pole PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 255-747 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$332.50
USD
Quantity
Unit Price
100
$0.69
300
$0.675
500
$0.665
1,500
$0.65
2,500+
$0.635
Product Variant Information section