text.skipToContent text.skipToNavigation

Manufacturer Part #

256-402

2 Position 5/5.08 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2638
Product Specification Section
WAGO 256-402 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 2
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Features & Applications

The 256-402 is a 2 Position 5/5.08 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip.

Features:

  • Product group 4 (Printed Circuit)
  • Weight 2.03 g
  • Color gray
  • No. of connection Points 2
  • No. of potentials 2
  • pole count 2
  • Pollution degree 2
  • Measured voltage EN 320 V
  • Measured shock voltage 4 kV
  • Current intensity EN 24 A
  • Pollution degree 2
  • Measured voltage EN 630 V
  • Measured shock voltage 4 kV
  • Current intensity EN 24 A
  • Connection method CAGE CLAMP® CONNECTION
  • Cross section [mm²] 0.08 - 2.5 mm²
  • Wiring method solid
Pricing Section
Global Stock:
1,000
USA:
1,000
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15
Multiple Of:
1
Total
$21.60
USD
Quantity
Unit Price
15
$1.44
40
$1.42
125
$1.40
250
$1.39
750+
$1.36
Product Variant Information section