text.skipToContent text.skipToNavigation

Manufacturer Part #

256-405

5 Position 5.08 mm 28-12 AWG Through Hole PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2216
Product Specification Section
WAGO 256-405 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 5
No of Rows: 1
Wire Gauge: AWG 28-12
Termination: Solder
Style: PCB Terminal Strip
Pitch: 5.08 mm
Color: Grey
Contact Plating: Tin
Current Rating: 24A
Voltage Rating: 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
160
Multiple Of:
160
Total
$523.20
USD
Quantity
Unit Price
10
$3.40
25
$3.35
75
$3.30
150
$3.27
400+
$3.19
Product Variant Information section