text.skipToContent text.skipToNavigation

Manufacturer Part #

256-408

8 Position 5 mm Spacing Cage Clamp PCB Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
WAGO 256-408 - Technical Attributes
Attributes Table
Type: Barrier Strips
No of Poles: 8
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: Eurostyle
Features & Applications
The 256-408 is a 2 Position 5/5.08 mm Pin Spacing 28-12 AWG 2 Solder Pin PCB Terminal Strip.

Features:

  • Product group 4 (Printed Circuit)
  • Weight 2.03 g
  • Color gray
  • No. of connection Points 8
  • No. of potentials 8
  • pole count 8
  • Pollution degree 2
  • Measured voltage EN 320 V
  • Measured shock voltage 4 kV
  • Current intensity EN 24 A
  • Pollution degree 2
  • Measured voltage EN 630 V
  • Measured shock voltage 4 kV
  • Current intensity EN 24 A
  • Connection method CAGE CLAMP® CONNECTION
  • Cross section [mm²] 0.08 - 2.5 mm²
  • Wiring method solid
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.53
USD
Quantity
Unit Price
1
$4.53
15
$4.43
40
$4.37
100
$4.31
250+
$4.19
Product Variant Information section