text.skipToContent text.skipToNavigation

Manufacturer Part #

257-502

2 Pole 7.62mm Pitch 2 Solder Pins PCB terminal strip with straight Lever

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 257-502 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 2
Wire Gauge: AWG 28-12
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
280
Multiple Of:
7
Total
$420.00
USD
Quantity
Unit Price
21
$1.55
70
$1.52
175
$1.50
350
$1.49
875+
$1.46
Product Variant Information section