text.skipToContent text.skipToNavigation

Manufacturer Part #

260-108

8 Position 28-16 AWG Terminal Strip With Fixing Flange Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 260-108 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 8
Wire Gauge: AWG 28-16
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$306.00
USD
Quantity
Unit Price
50
$6.12
100
$6.09
150
$6.07
200
$6.06
250+
$6.01
Product Variant Information section