text.skipToContent text.skipToNavigation

Manufacturer Part #

260-206

6 Pole 28-16 AWG 3.2mm Pitch Cage Clamp Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 260-206 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 6
Wire Gauge: AWG 28-16
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$358.50
USD
Quantity
Unit Price
50
$7.17
100
$7.13
150
$7.11
200
$7.09
250+
$7.04
Product Variant Information section