text.skipToContent text.skipToNavigation

Manufacturer Part #

260-351

Gray Side-Entry Cage-Clamp Terminal Strip

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 260-351 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 28-16
Termination: Cage Clamp
Style: PCB Terminal Strip
Mounting Method: Snap Fit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
300
Multiple Of:
5
Total
$330.00
USD
Quantity
Unit Price
20
$1.13
75
$1.11
200
$1.10
500
$1.08
1,250+
$1.06
Product Variant Information section