text.skipToContent text.skipToNavigation

Manufacturer Part #

2604-3103

2604 Series 3-Pole Op Lever 5 mm Pin Space Push-in Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2604-3103 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
No of Rows: 11
Wire Gauge: AWG 24-12
Termination: Cage Clamp
Style: Eurostyle
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 32A
Voltage Rating: 320V to 630V
Operating Temp Range: -60°C to +105°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
120
Multiple Of:
1
Total
$315.60
USD
Quantity
Unit Price
1
$2.72
20
$2.66
50
$2.63
150
$2.59
400+
$2.52
Product Variant Information section