text.skipToContent text.skipToNavigation

Manufacturer Part #

2606-1101

1 Pos 6 mm²; Pin spacing 7.5 mm; 1-pole; Push-in PCB terminal block; lever

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
WAGO 2606-1101 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 1
No of Rows: 1
Termination: Cage Clamp
Style: Pluggable
Pitch: 7.5 mm
Gender: Female
Color: Grey
Contact Plating: Tin
Current Rating: 31A
Voltage Rating: 600V
Operating Temp Range: -60°C to +105°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,321
USA:
2,321
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.00
USD
Quantity
Unit Price
10
$1.90
30
$1.87
100
$1.84
200
$1.83
500+
$1.78
Product Variant Information section