text.skipToContent text.skipToNavigation

Manufacturer Part #

2624-1104

2624 Series 4-Pole 5 mm Pin Spacing Push-in Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2624-1104 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 24-10
Termination: Cage Clamp
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 32A
Voltage Rating: 320V to 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$258.30
USD
Quantity
Unit Price
90
$2.87
180
$2.85
270
$2.83
360
$2.82
450+
$2.78
Product Variant Information section