text.skipToContent text.skipToNavigation

Manufacturer Part #

2624-1105

2624 Series 5-Pole 5 mm Pin Spacing Push-in Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2624-1105 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 5
Wire Gauge: AWG 24-10
Termination: Cage Clamp
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 32A
Voltage Rating: 320V to 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$390.00
USD
Quantity
Unit Price
10
$3.99
25
$3.94
50
$3.90
150
$3.84
300+
$3.75
Product Variant Information section