text.skipToContent text.skipToNavigation

Manufacturer Part #

2624-1504

2624 4-Pole 11.5 mm Pin Spacing Push-in Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2624-1504 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 4
Wire Gauge: AWG 24-10
Termination: Cage Clamp
Pitch: 11.5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 32A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$202.50
USD
Quantity
Unit Price
10
$4.15
25
$4.09
50
$4.05
150
$3.99
300+
$3.90
Product Variant Information section