text.skipToContent text.skipToNavigation

Manufacturer Part #

2624-3110

2624 Series 10-Pole 5 mm Pin Spacing Push-in Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2624-3110 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 10
Wire Gauge: AWG 24-10
Termination: Cage Clamp
Pitch: 5 mm
Color: Grey
Contact Plating: Tin
Current Rating: 32A
Voltage Rating: 320V to 630V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40
Multiple Of:
1
Total
$305.60
USD
Quantity
Unit Price
3
$7.78
10
$7.70
30
$7.64
75
$7.58
200+
$7.48
Product Variant Information section