text.skipToContent text.skipToNavigation

Manufacturer Part #

2636-3103/020-000

2636 Series 3-Pole 10 mm Pin Spacing Push-in Cage Clamp PCB Terminal Block

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
WAGO 2636-3103/020-000 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 18-4
Termination: Cage Clamp
Pitch: 10 mm
Color: Grey
Contact Plating: Tin
Current Rating: 76A
Voltage Rating: 1000V
Operating Temp Range: -60°C to +105°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$451.00
USD
Quantity
Unit Price
3
$9.18
10
$9.09
25
$9.02
75
$8.93
150+
$8.83
Product Variant Information section